A22NL-BGA-TWA-G100-WC

Heilind Number:OMIA22NL-BGA-TWA-G100-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGA-TWA-G100-WC
ECAD Model:
3D Model

Description:

ASSM FG PLAS BZL WHTE 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGA-TWA-G100-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BGA-TWA-G100-WC

Detailed Description

Introducing the A22NL Series Panel Mount Push Button Switch, featuring a sleek white illuminated cap for easy visibility. This high-quality switch is designed for reliable operation in a wide range of environments, with an IP66 rating ensuring protection against dust and water ingress. The SPST-NO contact configuration guarantees a single-pole, normally open connection, perfect for applications requiring a simple ON-OFF function. With a current rating of 10A and a voltage rating of 24VDC, this switch is capable of handling high-power loads with ease. The durable screw termination method and rugged construction make it ideal for industrial use, while the round push button actuator provides a comfortable and ergonomic interface for users. Upgrade your control panel with the A22NLBGATWAG100WC and experience dependable performance in every push.