| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BGA-TWA-G101-WC |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-ON |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Screw |
| Contact Configuration: | DPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-BGA-TWA-G101-WC |
A22NL-BGA-TWA-G101-WC
| Heilind Number: | OMIA22NL-BGA-TWA-G101-WC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BGA-TWA-G101-WC |
| ECAD Model: |
Specifications
Detailed Description
The A22NL-BGA-TWA-G101-WC is a high-quality push button switch designed for panel mount installation. Featuring a durable white plastic bezel and IP66 rating, it ensures reliable performance even in demanding environments. With a DPST-NO contact configuration and a current rating of 10A at 24VDC, this switch is capable of handling heavy loads. The round LED illuminated actuator in white offers enhanced visibility, making it ideal for applications where quick and easy operation is essential. Suitable for a wide range of industries, the A22NL series switch is a versatile and cost-effective solution for your control panel needs.

