A22NL-BGA-TWA-G102-WC

Heilind Number:OMIA22NL-BGA-TWA-G102-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGA-TWA-G102-WC
ECAD Model:
3D Model

Description:

ASSM FG PLAS BZL WHTE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGA-TWA-G102-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BGA-TWA-G102-WC

Detailed Description

Introducing the A22NL-BGA-TWA-G102-WC, a high-performance push button switch designed for demanding industrial applications. This panel mount switch features a durable white plastic bezel and offers a reliable SPST-NC and SPST-NO contact configuration. With a maximum operating temperature of 55 °C and a minimum of -25 °C, it ensures optimal performance even in harsh environments. The IP66 rating guarantees protection against dust and water ingress, while the LED illumination in white provides visual feedback. Capable of handling up to 10 A at 24 VDC, this switch is perfect for controlling machinery and equipment. Its round push button actuator and screw termination method make installation easy and secure. Trust the A22NL series for quality and reliability in every operation.