A22NL-BGA-TWA-P100-WC

Heilind Number:OMIA22NL-BGA-TWA-P100-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGA-TWA-P100-WC
ECAD Model:
3D Model

Description:

PSHIN FG, PLAS BZL, WHTE, 1 NO A22NLBGATWAP100WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGA-TWA-P100-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BGA-TWA-P100-WC

Detailed Description

Introducing the A22NL series Push Button Switch, model A22NL-BGA-TWA-P100-WC. This high-quality switch features a durable plastic bezel in a sleek white finish, perfect for industrial applications. With a panel mount design and push-in termination method, installation is a breeze. The SPST-NO contact configuration ensures reliable performance, while the 24VDC voltage rating and 10A current rating make it suitable for a variety of tasks. Operating smoothly in temperatures ranging from -25°C to 55°C and boasting an IP66 rating for dust and water resistance, this switch is built to last. The round LED-illuminated push button, with its crisp white glow, not only enhances visibility but also adds a touch of modernity. Ideal for control panels, machinery, and other equipment, the A22NLBGATWAP100WC is a must-have component for any industrial setting.