| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BGA-TWA-P102-WC |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | SPST-NC, SPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | White |
| Switch Function: | OFF-ON, ON-OFF |
| Current Rating: | 10 A |
| Illumination Color: | White |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-BGA-TWA-P102-WC |
A22NL-BGA-TWA-P102-WC
| Heilind Number: | OMIA22NL-BGA-TWA-P102-WC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BGA-TWA-P102-WC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHINFG PLAS BZL WHTE 1 NO/NC A22NLBGATWAP102WC Push Button Switch, a versatile and reliable component designed for seamless panel mounting. With a durable construction and an IP66 rating, it ensures optimal performance even in demanding environments. Featuring SPST-NC and SPST-NO contact configurations, this switch offers flexibility in circuit connectivity. The actuator, designed as a round push button, guarantees smooth operation. Illuminated by a white LED, it provides clear indication of the ON-OFF or OFF-ON switch functions. With a current rating of 10A and voltage rating of 24VDC, it is suitable for various applications. Upgrade your control systems with this high-quality A22NL series switch.

