A22NL-BGM-TAA-P002-AD

Heilind Number:OMIA22NL-BGM-TAA-P002-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TAA-P002-AD
ECAD Model:
3D Model

Description:

PSHIN FG, BM BZL, BLUE, 1 NC A22NLBGMTAAP002AD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TAA-P002-AD
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGM-TAA-P002-AD

Detailed Description

Introducing the PSHIN FG, BM BZL Push Button Switch, the perfect solution for your panel mounting needs. This durable and reliable switch, part of the A22NL series, features a convenient Push-In termination method, making installation a breeze. With an IP66 rating, it ensures protection against dust and water ingress, ideal for various environments. The vibrant blue illumination not only adds a touch of style but also enhances visibility. Operating between -25°C to 55°C, this switch is suitable for a wide range of applications. Its SPST-NC contact configuration and ON-MOM switch function offer precise control, while the 10A current rating and 24VDC voltage rating guarantee efficient performance. Trust in the A22NLBGMTAAP002AD for your switching needs, where quality and functionality converge seamlessly. Explore our range of Push Button Switches for more options.