A22NL-BGM-TGA-G002-GD

Heilind Number:OMIA22NL-BGM-TGA-G002-GD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TGA-G002-GD
ECAD Model:
3D Model

Description:

ASSM FG BM BZL GREN 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TGA-G002-GD
Series:A22NL
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGM-TGA-G002-GD

Detailed Description

Introducing the A22NL series Panel Mount Push Button Switch, SKU A22NL-BGM-TGA-G002-GD. This high-quality switch features a durable screw termination method and is designed for reliable operation in industrial environments with a wide temperature range from -25°C to 55°C. With an IP66 rating, it offers protection against dust and water ingress. The SPST-NC contact configuration ensures a secure connection, while the green LED illumination provides visual feedback. The round actuator shape and ON-MOM switch function make it easy to use, ideal for applications requiring momentary operation. With a 10 A current rating and 24 VDC voltage rating, it is suitable for a variety of power control tasks. Perfect for use in machinery, control panels, and more, this push button switch is a versatile and dependable choice.