A22NL-BGM-TRA-P002-RD

Heilind Number:OMIA22NL-BGM-TRA-P002-RD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TRA-P002-RD
ECAD Model:
3D Model

Description:

PSHIN FG, BM BZL, RED, 1NC A22NLBGMTRAP002RD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TRA-P002-RD
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGM-TRA-P002-RD

Detailed Description

Introducing the A22NLBGMTRAP002RD Push Button Switch, a high-quality component designed for reliable performance in industrial settings. This panel-mount switch features a durable push-in termination method and a robust construction, making it suitable for use in harsh environments. With an IP66 rating, it offers excellent protection against dust and water ingress. The vibrant red illumination, powered by a 24 VDC LED, ensures clear visibility even in low-light conditions. Operating temperature ranging from -25°C to 55°C guarantees consistent functionality. The SPST-NC contact configuration and ON-MOM switch function provide precise control, while the round actuator shape and red cap color enhance aesthetics. With a current rating of 10 A, this switch is ideal for various applications. Trust in the A22NLBGMTRAP002RD for dependable performance in your industrial projects.