A22NL-BGM-TWA-G002-WC

Heilind Number:OMIA22NL-BGM-TWA-G002-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TWA-G002-WC
ECAD Model:
3D Model

Description:

ASSM FG PLAS BZL WHTE 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TWA-G002-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGM-TWA-G002-WC

Detailed Description

Introducing the A22NL series ASSM FG PLAS BZL WHTE 1 NC panel mount push button switch. Designed for reliable operation in diverse environments, this switch features a screw termination method and a durable construction, making it ideal for industrial applications. With an IP66 rating, it offers protection against dust and water ingress. The SPST-NC contact configuration ensures a secure connection, while the ON-MOM switch function allows for momentary operation. The round white cap and LED illumination add visual appeal and enhance visibility in low-light conditions. Rated for 10A at 24VDC, it guarantees efficient performance. Whether used in machinery, control panels, or automotive systems, this A22NL switch delivers precision and durability. Elevate your control solutions with this high-quality component.