A22NL-BGM-TWA-G102-WC

Heilind Number:OMIA22NL-BGM-TWA-G102-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TWA-G102-WC
ECAD Model:
3D Model

Description:

ASSM FG PLAS BZL WHTE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TWA-G102-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGM-TWA-G102-WC

Detailed Description

The ASSM FG PLAS BZL WHTE 1 NO/NC push button switch, part of the A22NL series, offers reliable control in industrial settings. Designed for panel mount installation with screw termination, this switch ensures secure connectivity. With an IP66 rating, it provides dust and water resistance, making it suitable for harsh environments. The SPST-NC and SPST-NO contact configuration allows for versatile usage. Featuring a round white cap and LED illumination, it ensures clear visibility. The OFF-MOM and ON-MOM switch function, along with a 10A current rating and 24VDC voltage rating, meet diverse operational needs. With a wide operating temperature range from -25°C to 55°C, this switch guarantees performance in varying conditions. Perfect for industrial applications, it combines durability, functionality, and ease of use.