A22NL-BGM-TWA-G202-WC

Heilind Number:OMIA22NL-BGM-TWA-G202-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TWA-G202-WC
ECAD Model:
3D Model

Description:

ASSM FG PLAS BZL WHTE 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TWA-G202-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGM-TWA-G202-WC

Detailed Description

Introducing the A22NL-BGM-TWA-G202-WC, a high-performance push button switch designed for seamless panel mount installation. This switch, part of the A22NL series, features a durable white plastic bezel with two normally closed contact points, ensuring reliable operation even in demanding environments. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for a wide range of applications. The round, white illuminated actuator with a DPST-NC contact configuration allows for easy visibility and operation. Rated for 10A at 24VDC, this switch is ideal for controlling various devices. Its LED illumination not only enhances visibility but also indicates the ON-MOM switch function. With a wide operating temperature range from -25°C to 55°C, it can perform consistently in diverse conditions. Choose the A22NLBGMTWAG202WC for quality, performance, and reliability in your control panel setup.