A22NL-BGM-TWA-P002-WC

Heilind Number:OMIA22NL-BGM-TWA-P002-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TWA-P002-WC
ECAD Model:
3D Model

Description:

PSHIN FG, PLAS BZL, WHTE, 1 NC A22NLBGMTWAP002WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TWA-P002-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BGM-TWA-P002-WC

Detailed Description

The A22NLBGMTWAP002WC is a high-performance push button switch designed for reliable operation in industrial settings. Featuring a durable plastic bezel and a sleek white cap, this switch offers a clean and professional look. With a contact configuration of SPST-NC and a current rating of 10A, it ensures efficient electrical connectivity. The LED illumination in white color not only enhances visibility but also adds a modern touch to the switch. Suitable for panel mounting, it is IP66 rated, making it resistant to dust and water ingress. The ON-MOM switch function and push-in termination method provide easy and convenient operation. Perfect for applications requiring a dependable and visually appealing interface, the A22NLBGMTWAP002WC is a versatile choice in the realm of push button switches.