A22NL-BGM-TWA-P100-WC

Heilind Number:OMIA22NL-BGM-TWA-P100-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TWA-P100-WC
ECAD Model:
3D Model

Description:

PSHIN FG, PLAS BZL, WHITE, 1NO A22NLBGMTWAP100WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TWA-P100-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGM-TWA-P100-WC

Detailed Description

Introducing the A22NLBGMTWAP100WC, a rugged and reliable push button switch designed for demanding industrial environments. With a sleek white bezel and an IP66 rating, this switch is built to withstand harsh conditions while maintaining optimal performance. Featuring a single pole single throw normally open contact configuration, it offers precise control with a momentary off function. The round LED illuminated actuator ensures visibility even in low-light settings, with a cool white light indicating its status. Rated for 10A at 24VDC, it provides robust power handling capabilities. Perfect for panel mounting, its push-in termination method allows for quick and easy installation. Trust the A22NL series for quality and durability in your control applications.