A22NL-BGM-TWA-P202-WC

Heilind Number:OMIA22NL-BGM-TWA-P202-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TWA-P202-WC
ECAD Model:
3D Model

Description:

PSHIN FG, PLAS BZL, WHTE, 2NC A22NLBGMTWAP202WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TWA-P202-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BGM-TWA-P202-WC

Detailed Description

Introducing the PSHIN FG, PLAS BZL, WHTE, 2NC A22NLBGMTWAP202WC, a high-performance push button switch designed for reliable operation in a variety of environments. With a durable plastic bezel and a sleek white cap, this switch offers both functionality and style. Featuring a DPST-NC contact configuration and ON-MOM switch function, it ensures precise control in your applications. The IP66 rating guarantees protection against dust and water ingress, making it suitable for indoor and outdoor use. With an illumination option using energy-efficient LED technology, it provides enhanced visibility. Operating at temperatures ranging from -25°C to 55°C, this switch is built to withstand harsh conditions. Perfect for panel mounting, it offers easy installation with a push-in termination method. Trust in the A22NL series for quality and performance in push button switches.