A22NL-BNA-TAA-G002-AC

Heilind Number:OMIA22NL-BNA-TAA-G002-AC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNA-TAA-G002-AC
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL BLUE 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNA-TAA-G002-AC
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Blue
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BNA-TAA-G002-AC

Detailed Description

Meet the A22NL series Push Button Switch, A22NL-BNA-TAA-G002-AC, a top-of-the-line control solution for industrial applications. This Panel Mount switch features a durable plastic bezel in a sleek blue hue, perfect for both functionality and aesthetics. With a Screw termination method, it ensures secure installation even in demanding environments. Operating between -25°C to 55°C, it's built to withstand extreme temperatures. Rated IP66 for dust and water resistance, this switch guarantees reliable performance. Its SPST-NC contact configuration and ON-OFF switch function provide precise control. The LED illumination in vivid blue not only enhances visibility but also adds a modern touch. Supporting a current rating of 10A at 24VDC, it's suitable for various power requirements. Whether for machinery or control panels, this Push Button Switch is a must-have for efficient and stylish operation.