A22NL-BNA-TRA-G002-RC

Heilind Number:OMIA22NL-BNA-TRA-G002-RC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNA-TRA-G002-RC
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL RED 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNA-TRA-G002-RC
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BNA-TRA-G002-RC

Detailed Description

Introducing the A22NL-BNA-TRA-G002-RC, a high-performance push button switch designed for reliable operation in industrial settings. This panel mount switch features a durable plastic bezel with a striking red cap, making it easily visible and accessible. The SPST-NC contact configuration ensures precise ON-OFF functionality, while the 10 A current rating and 24 VDC voltage rating make it suitable for a wide range of applications. With an IP66 rating for dust and water resistance, this switch is built to withstand harsh environments. The round LED illumination in red provides clear indication of the switch status, enhancing safety and efficiency. Whether used in machinery control panels or outdoor equipment, the A22NL series guarantees long-lasting performance even in extreme temperatures ranging from -25 °C to 55 °C. Trust in the A22NLBNATRAG002RC for seamless and dependable operation in industrial automation systems.