A22NL-BNA-TWA-G002-WC

Heilind Number:OMIA22NL-BNA-TWA-G002-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNA-TWA-G002-WC
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL WHTE 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNA-TWA-G002-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-OFF
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BNA-TWA-G002-WC

Detailed Description

Introducing the A22NL-BNA-TWA-G002-WC, a high-performance push button switch designed for reliable operation in demanding environments. Featuring a durable white plastic bezel and a sleek panel mount design, this switch is perfect for a wide range of applications. With a screw termination method and an IP66 rating, it ensures secure and watertight installation. The SPST-NC contact configuration and ON-OFF switch function provide precise control, while the round LED-illuminated push button allows for easy operation even in low-light conditions. Rated for 10A at 24VDC, this switch is suitable for power-hungry devices. Whether you're in the industrial, automotive, or aerospace sector, the A22NL series guarantees performance and longevity. Upgrade your control systems with the A22NLBNATWAG002WC push button switch.