A22NL-BNA-TWA-G100-WC

Heilind Number:OMIA22NL-BNA-TWA-G100-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNA-TWA-G100-WC
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL WHTE 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNA-TWA-G100-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BNA-TWA-G100-WC

Detailed Description

The A22NL-BNA-TWA-G100-WC is a high-quality push button switch, designed for panel mount installation. Featuring a durable plastic bezel in a sleek white finish, this switch is not only aesthetically pleasing but also built to last. With an IP66 rating, it offers reliable protection against dust and water ingress, making it suitable for a wide range of indoor and outdoor applications. The SPST-NO contact configuration ensures a simple OFF-ON operation, while the round LED-illuminated push button provides clear visual feedback. Rated for 10A at 24VDC, it can handle heavy loads with ease. Whether you're upgrading existing equipment or building new systems, the A22NL series switch is the perfect choice for dependable performance.