A22NL-BNA-TWA-G102-WC

Heilind Number:OMIA22NL-BNA-TWA-G102-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNA-TWA-G102-WC
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL WHTE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNA-TWA-G102-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BNA-TWA-G102-WC

Detailed Description

The A22NL-BNA-TWA-G102-WC is a high-performance push button switch designed for industrial applications. Featuring a durable plastic bezel in a sleek white finish, this panel mount switch is both robust and visually appealing. With a contact configuration of SPST-NC and SPST-NO, it offers versatile functionality for various circuit setups. The illuminated round actuator, in a crisp white color, not only enhances visibility but also adds a modern touch to any control panel. Operating at temperatures ranging from -25°C to 55°C and boasting an IP66 rating, this switch is reliable and suitable for use in harsh environments. The LED illumination, rated at 24VDC, ensures energy efficiency without compromising on brightness. Whether used for machinery control or automation systems, the A22NL series guarantees smooth and reliable operation.