A22NL-BNA-TWA-G202-WC

Heilind Number:OMIA22NL-BNA-TWA-G202-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNA-TWA-G202-WC
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL WHTE 2 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNA-TWA-G202-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BNA-TWA-G202-WC

Detailed Description

Introducing the A22NL-BNA-TWA-G202-WC, a high-performance push button switch designed for panel mount applications. With a durable white plastic bezel and IP66 rating, this switch ensures reliable operation in a wide range of environments, from -25°C to 55°C. The DPST-NC contact configuration and ON-OFF switch function make it ideal for controlling circuits with precision. Illuminated by a bright white LED, this switch offers enhanced visibility in low-light conditions. Rated for 24 VDC and 10 A, it provides efficient power management. The round actuator shape and screw termination method facilitate easy installation. Perfect for industrial and commercial use, the A22NL series guarantees quality and durability. Upgrade your control system with the A22NLBNATWAG202WC push button switch.