A22NL-BNA-TWA-G202-WD

Heilind Number:OMIA22NL-BNA-TWA-G202-WD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNA-TWA-G202-WD
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL WHTE 2 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNA-TWA-G202-WD
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BNA-TWA-G202-WD

Detailed Description

The ASSM FLT PLAS BZL WHTE 2 N Push Button Switch, part of the A22NL series, is designed for reliable performance in industrial settings. Featuring a Panel Mount installation and Screw termination method, it ensures secure and durable operation. With an IP66 rating, it is resistant to dust and water ingress, making it suitable for harsh environments. The DPST-NC contact configuration and ON-OFF switch function provide versatile control options. The Round actuator shape with a White cap color and White LED illumination offers clear visibility. Operating at temperatures ranging from -25°C to 55°C, with a current rating of 10A and voltage rating of 24VDC, this switch is suitable for various applications in the field of Push Button Switches.