A22NL-BNA-TWA-P102-WC

Heilind Number:OMIA22NL-BNA-TWA-P102-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNA-TWA-P102-WC
ECAD Model:
3D Model

Description:

PSHINFLT PLAS BZL WHTE 1NO/NC A22NLBNATWAP102WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNA-TWA-P102-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BNA-TWA-P102-WC

Detailed Description

Introducing the PSHINFLT PLAS BZL WHTE 1NO/NC A22NLBNATWAP102WC, a versatile panel-mount push button switch designed for reliable operation in a wide range of applications. With a durable construction and an IP66 rating for dust and water resistance, this switch is built to withstand harsh industrial environments. The SPST-NC and SPST-NO contact configuration offers flexibility in circuit design, while the illuminated white LED provides clear visibility even in low-light conditions. Operating at temperatures ranging from -25°C to 55°C, this switch is suitable for use in various settings. The sleek round actuator and white cap add a modern touch to any control panel. With a current rating of 10A and a voltage rating of 24VDC, this switch is capable of handling high-power applications with ease. Perfect for use in machinery, control panels, and more, the A22NLBNATWAP102WC is a reliable and efficient choice for your switching needs.