A22NL-BNA-TWA-P202-WC

Heilind Number:OMIA22NL-BNA-TWA-P202-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNA-TWA-P202-WC
ECAD Model:
3D Model

Description:

PSHIN FLT, PLAS BZL, WHTE, 2NC A22NLBNATWAP202WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNA-TWA-P202-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BNA-TWA-P202-WC

Detailed Description

Introducing the PSHIN FLT, PLAS BZL, WHTE, 2NC A22NLBNATWAP202WC push button switch, a versatile and reliable solution for your panel mounting needs. This switch, part of the A22NL series, features a convenient push-in termination method and a durable plastic bezel in a sleek white finish. With a DPST-NC contact configuration and a 10A current rating, it ensures efficient power control. The IP66 rating guarantees protection against dust and water ingress, making it suitable for various environments. Its LED illumination in white enhances visibility, while the ON-OFF switch function and 24VDC voltage rating cater to different applications. Whether in industrial settings or commercial spaces, this switch delivers performance and convenience. Upgrade your control systems with the PSHIN FLT push button switch.