A22NL-BNM-TAA-P100-AC

Heilind Number:OMIA22NL-BNM-TAA-P100-AC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNM-TAA-P100-AC
ECAD Model:
3D Model

Description:

PSHIN FLT, PLAS BZL, BLUE, 1NO A22NLBNMTAAP100AC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNM-TAA-P100-AC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Blue
Switch Function:OFF-MOM
Current Rating:10 A
Illumination Color:Blue
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BNM-TAA-P100-AC

Detailed Description

Introducing the A22NLBNMTAAP100AC, a high-performance push-button switch designed for reliable operation in industrial environments. Featuring a durable plastic bezel and a striking blue cap, this switch not only enhances functionality but also adds a touch of visual appeal to control panels. With a single-pole, single-throw normally open contact configuration and an OFF-MOM switch function, it offers precise control. The bright blue LED illumination not only indicates the switch status but also ensures visibility even in low-light conditions. Rated for 10A at 24VDC, it guarantees efficient power handling. With a panel mount design and push-in termination method, installation is quick and hassle-free. Operating seamlessly in temperatures ranging from -25°C to 55°C and boasting an IP66 rating for dust and water resistance, this switch is built to perform reliably in demanding settings. Whether used in machinery, automation systems, or other industrial applications, the A22NLBNMTAAP100AC is the perfect choice for seamless and efficient control.