A22NL-BNM-TOA-P102-OC

Heilind Number:OMIA22NL-BNM-TOA-P102-OC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNM-TOA-P102-OC
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNM-TOA-P102-OC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Orange
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:Orange
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BNM-TOA-P102-OC

Detailed Description

The A22NL series Push Button Switch, SKU A22NL-BNM-TOA-P102-OC, offers reliable control in industrial settings with its durable Panel Mount design. Featuring a Push-In termination method, it ensures easy installation. Operating between -25°C to 55°C, it's suitable for a wide range of environments with its IP66 rating. The SPST-NC and SPST-NO contact configurations provide versatile functionality, while the Round Push Button actuator with an Orange cap allows for intuitive operation. With OFF-MOM and ON-MOM switch functions, it's ideal for various applications. The 10A current rating and 24VDC voltage rating guarantee efficient performance. Additionally, its LED illumination in Orange enhances visibility. Perfect for demanding environments, this Push Button Switch is a reliable choice in the category of industrial switches. (Character count: 139)