| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BPA-TGA-P202-GC |
| Series: | A22NL |
| Cap Color: | Green |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | Green |
| Termination Method: | Push-In |
| Contact Configuration: | DPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-BPA-TGA-P202-GC |
A22NL-BPA-TGA-P202-GC
| Heilind Number: | OMIA22NL-BPA-TGA-P202-GC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BPA-TGA-P202-GC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL-BPA-TGA-P202-GC, a rugged and reliable push button switch designed for industrial applications. Featuring a vibrant green illuminated actuator, this switch is easily visible in any environment. With a DPST-NC contact configuration and a current rating of 10 A at 24 VDC, it ensures efficient power control. The push-in termination method and panel mount design make installation a breeze. Operating between -25°C to 55°C and boasting an IP66 rating, it can withstand harsh conditions. Whether you need an ON-OFF switch for machinery or equipment, the A22NL series delivers superior performance. Trust in its durability and functionality for your operations.

