A22NL-BPA-TRA-P102-RB

Heilind Number:OMIA22NL-BPA-TRA-P102-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TRA-P102-RB
ECAD Model:
3D Model

Description:

PSHINPRJ PLAS BZL RED 1 NO/NC A22NLBPATRAP102RB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TRA-P102-RB
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPA-TRA-P102-RB

Detailed Description

Introducing the PSHINPRJ PLAS BZL RED 1 NO/NC A22NLBPATRAP102RB, a rugged and reliable push button switch designed for demanding industrial applications. With a durable panel mount construction and IP66 ingress protection, this switch ensures reliable performance even in harsh environments. Featuring a versatile SPST-NC and SPST-NO contact configuration, it offers flexibility in circuit control. The round red cap and LED illumination not only enhance visibility but also add a stylish touch to any panel. Rated for 10A at 24VDC, this switch is suitable for a wide range of power applications. Whether you need a momentary or latching switch, the OFF-ON and ON-OFF switch function options cater to your specific needs. Trust the A22NLBPATRAP102RB for dependable operation in critical systems.