A22NL-BPA-TRA-P102-RE

Heilind Number:OMIA22NL-BPA-TRA-P102-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TRA-P102-RE
ECAD Model:
3D Model

Description:

PSHINPRJ PLAS BZL RED 1 NO/NC A22NLBPATRAP102RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TRA-P102-RE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPA-TRA-P102-RE

Detailed Description

The PSHINPRJ PLAS BZL RED 1 NO/NC A22NLBPATRAP102RE from the A22NL series is a high-quality push button switch designed for panel mount installation. Featuring a durable construction and an IP66 rating, it ensures reliable performance even in demanding environments. With a maximum operating temperature of 55 °C and a minimum of -25 °C, it is suitable for a wide range of applications. The switch offers both SPST-NC and SPST-NO contact configurations, giving users flexibility in usage. Its red LED illumination provides visual feedback, and the round actuator shape allows for easy operation. With a current rating of 10 A and a voltage rating of 24 VDC, it is capable of handling power requirements with ease. Perfect for industrial and commercial settings, this switch is a dependable choice for control and signaling applications.