A22NL-BPA-TWA-G002-WC

Heilind Number:OMIA22NL-BPA-TWA-G002-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-G002-WC
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-G002-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-OFF
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPA-TWA-G002-WC

Detailed Description

Introducing the A22NL-BPA-TWA-G002-WC, a versatile and durable push button switch designed for panel mount applications. With its sleek white plastic bezel, this switch adds a touch of modernity to any control panel. Featuring a screw termination method and an IP66 rating, it ensures secure and reliable operation even in harsh environments. The SPST-NC contact configuration and ON-OFF switch function make it ideal for various industrial applications. Its round LED illuminated push button provides clear visual feedback, with a crisp white light and a voltage rating of 24 VDC. With a current rating of 10 A and a wide operating temperature range from -25 °C to 55 °C, this switch combines performance with durability. Upgrade your control systems with the A22NL series, setting a new standard in push button switches.