A22NL-BPA-TWA-G002-WE

Heilind Number:OMIA22NL-BPA-TWA-G002-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-G002-WE
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-G002-WE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-OFF
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPA-TWA-G002-WE

Detailed Description

Introducing the A22NL-BPA-TWA-G002-WE, a sleek and versatile Push Button Switch designed for seamless integration in your projects. This Panel Mount switch features a durable white plastic bezel, perfect for modern aesthetics. With an IP66 rating, it ensures reliable performance even in harsh environments. The SPST-NC contact configuration and ON-OFF switch function offer precise control, while the 24VDC voltage rating and 10A current rating cater to various power needs. Its round LED-illuminated push button in white adds a touch of sophistication, making it ideal for applications where visibility is key. From industrial machinery to consumer electronics, this A22NL series switch is a dependable choice. Elevate your control systems with the A22NLBPATWAG002WE.