A22NL-BPA-TWA-G100-WA

Heilind Number:OMIA22NL-BPA-TWA-G100-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-G100-WA
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-G100-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TWA-G100-WA

Detailed Description

The A22NL series push button switch, SKU A22NL-BPA-TWA-G100-WA, offers reliable performance in industrial settings. Featuring a robust design with a white plastic bezel, this panel-mount switch is suitable for a wide range of applications. With a screw termination method and an IP66 rating, it ensures secure installation and protection against dust and water ingress. The SPST-NO contact configuration and OFF-ON switch function provide simple and efficient operation. Illuminated by a white LED, this switch offers enhanced visibility. With a current rating of 10A and a voltage rating of 24VDC, it is capable of handling high-power applications. The A22NLBPATWAG100WA is the perfect choice for control panels, machinery, and other industrial equipment.