A22NL-BPA-TWA-G100-WC

Heilind Number:OMIA22NL-BPA-TWA-G100-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-G100-WC
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-G100-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TWA-G100-WC

Detailed Description

Introducing the A22NL Series Panel Mount Push Button Switch, SKU A22NL-BPA-TWA-G100-WC. This high-quality switch features a durable plastic bezel in a sleek white finish, perfect for blending seamlessly with your panel. Designed for reliable performance, it offers a single pole, single throw normally open contact configuration with an OFF-ON switch function. With a maximum operating temperature of 55°C and a minimum of -25°C, it is suitable for a wide range of environments. The IP66 rating ensures protection against dust and water ingress. Illuminated with a bright white LED, it provides clear visual feedback. The screw termination method allows for easy installation. Rated for 10A at 24VDC, this switch is ideal for various applications that require a high-performance and visually appealing control solution. Upgrade your project with the A22NL Panel Mount Push Button Switch.