A22NL-BPA-TWA-G101-WA

Heilind Number:OMIA22NL-BPA-TWA-G101-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-G101-WA
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 2 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-G101-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TWA-G101-WA

Detailed Description

The A22NL series Push Button Switch, with SKU A22NL-BPA-TWA-G101-WA, offers reliable control in industrial settings. Featuring a Panel Mount design and Screw termination method, it ensures secure installation. This switch is designed for durability, with a maximum operating temperature of 55°C and a minimum of -25°C, meeting IP66 standards for dust and water resistance. The DPST-NO contact configuration and OFF-ON switch function provide versatile control options. Illuminated by a White LED, it offers clear visibility in low-light conditions. With a current rating of 10 A and a voltage rating of 24 VDC, this switch is suitable for a range of applications. Its sleek Round actuator shape and White cap color complement any panel. Trust the A22NL series for efficient and long-lasting performance in your projects.