A22NL-BPA-TWA-G101-WC

Heilind Number:OMIA22NL-BPA-TWA-G101-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-G101-WC
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 2 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-G101-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPA-TWA-G101-WC

Detailed Description

Introducing the A22NL-BPA-TWA-G101-WC, a high-performance push button switch designed for precision control in demanding environments. This panel mount switch features a durable plastic bezel in sleek white, perfect for seamlessly integrating into any industrial or commercial setting. With a contact configuration of DPST-NO and a current rating of 10A, it ensures reliable operation with every press. The round, white LED illuminated actuator not only enhances visibility but also adds a modern touch to the overall design. Rated IP66 for dust and water resistance, this switch is built to withstand harsh conditions, making it ideal for use in outdoor applications or areas with exposure to moisture. The OFF-ON switch function allows for easy operation, while the screw termination method ensures secure connectivity. Operating at temperatures ranging from -25°C to 55°C with a voltage rating of 24VDC, it guarantees consistent performance even in extreme climates. Whether for machinery control, industrial automation, or aerospace applications, the A22NL series sets the standard for quality and reliability in push button switches. Elevate your control panel with the A22NL-BPA-TWA-G101-WC and experience seamless functionality like never before.