A22NL-BPA-TWA-G102-WE

Heilind Number:OMIA22NL-BPA-TWA-G102-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-G102-WE
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-G102-WE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPA-TWA-G102-WE

Detailed Description

The A22NL-BPA-TWA-G102-WE is a high-performance push button switch designed for industrial applications. Its panel mount configuration ensures easy installation on control panels. Featuring a durable plastic bezel in a sleek white finish, this switch is both visually appealing and functional. With a versatile contact configuration of SPST-NC and SPST-NO, it offers flexibility in operation. The round push button actuator provides tactile feedback, while the IP66 rating guarantees protection against dust and water ingress, making it suitable for harsh environments. Illuminated by a bright white LED, the switch is easily visible even in low-light conditions. Operating at temperatures ranging from -25°C to 55°C and with a current rating of 10A at 24VDC, it ensures reliable performance. Whether used for machinery control or automation systems, the A22NL series push button switch is a dependable choice for demanding industrial settings.