A22NL-BPA-TWA-G202-WC

Heilind Number:OMIA22NL-BPA-TWA-G202-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-G202-WC
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-G202-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-OFF
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPA-TWA-G202-WC

Detailed Description

Introducing the A22NL series Panel Mount Push Button Switch, featuring a sleek white design with a durable plastic bezel for reliable performance. This switch, with a DPST-NC contact configuration, offers the convenience of ON-OFF functionality. Its round push button actuator ensures easy operation, while the IP66 rating guarantees protection against dust and water ingress, making it suitable for various industrial applications. With a high current rating of 10A and a voltage rating of 24VDC, this switch is ideal for controlling power circuits. The built-in LED illumination, in a crisp white color, provides visual feedback, enhancing user experience. Whether for machinery, automotive, or control panel applications, the A22NL is a dependable choice for demanding environments.