A22NL-BPA-TWA-P002-WA

Heilind Number:OMIA22NL-BPA-TWA-P002-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-P002-WA
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, WHTE, 1NC A22NLBPATWAP002WA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-P002-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TWA-P002-WA

Detailed Description

The PSHIN PRJ Push Button Switch, part of the A22NL series, offers reliable operation in industrial environments. Featuring a durable plastic bezel in a sleek white finish, this switch is designed for panel mount installation. With a maximum operating temperature of 55°C and an IP66 rating, it ensures performance even in challenging conditions. The SPST-NC contact configuration and ON-OFF switch function provide simple yet effective control. Illuminated by a bright white LED, it offers enhanced visibility. With a current rating of 10A and voltage rating of 24VDC, it is suitable for various applications. The push-in termination method allows for easy installation. Perfect for machinery, control panels, and more, the PSHIN PRJ switch combines quality construction with user-friendly design.