A22NL-BPA-TWA-P002-WE

Heilind Number:OMIA22NL-BPA-TWA-P002-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-P002-WE
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, WHTE, 1NC A22NLBPATWAP002WE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-P002-WE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-OFF
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPA-TWA-P002-WE

Detailed Description

Introducing the A22NLBPATWAP002WE, a high-performance push button switch designed for precision control in industrial settings. With a durable plastic bezel and a sleek white finish, this switch not only enhances the aesthetics of any panel but also ensures reliable operation in harsh environments. Featuring a single-pole, single-throw normally closed contact configuration, it guarantees seamless ON-OFF functionality. The round LED illuminated actuator provides clear visibility, while the IP66 rating certifies its resistance to dust and water ingress. Operating at temperatures ranging from -25°C to 55°C, the A22NLBPATWAP002WE is built to withstand fluctuating conditions. With a maximum current rating of 10A and a voltage rating of 24VDC, it offers robust performance. Ideal for applications that demand precision and durability, this push button switch is a versatile solution for various industrial needs. Elevate your control systems with the reliability of the A22NLBPATWAP002WE.