A22NL-BPA-TWA-P101-WA

Heilind Number:OMIA22NL-BPA-TWA-P101-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-P101-WA
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, WHTE, 2NO A22NLBPATWAP101WA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-P101-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TWA-P101-WA

Detailed Description

Introducing the A22NLBPATWAP101WA, a high-performance push button switch designed for reliable operation in industrial settings. With a rugged plastic bezel and white cap, this switch is not only durable but also visually distinct. Featuring a DPST-NO contact configuration and push-in termination method, it ensures secure connectivity. The round LED-illuminated actuator allows for easy visibility, even in low-light conditions. Rated for a maximum operating temperature of 55°C and IP66 ingress protection, it guarantees performance in demanding environments. The switch functions in an OFF-ON mode, with a current rating of 10A and voltage rating of 24VDC, making it suitable for various applications. Trust the A22NLBPATWAP101WA for efficient and long-lasting control in your projects.