A22NL-BPA-TWA-P101-WC

Heilind Number:OMIA22NL-BPA-TWA-P101-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-P101-WC
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, WHTE, 2NO A22NLBPATWAP101WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-P101-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPA-TWA-P101-WC

Detailed Description

Introducing the A22NLBPATWAP101WC, a high-performance push button switch designed for demanding applications. This rugged switch features a durable plastic bezel in a sleek white finish, perfect for panel mounting in industrial settings. With a DPST-NO contact configuration and a current rating of 10A at 24VDC, it ensures reliable operation. The round LED-illuminated actuator allows for easy visibility, even in low-light conditions, while the IP66 rating guarantees protection against dust and water ingress. Suitable for temperatures ranging from -25°C to 55°C, this switch is built to withstand harsh environments with uncompromising performance. Upgrade your control systems with the A22NL series for seamless and efficient operation.