A22NL-BPA-TWA-P101-WE

Heilind Number:OMIA22NL-BPA-TWA-P101-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-P101-WE
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, WHTE, 2NO A22NLBPATWAP101WE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-P101-WE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPA-TWA-P101-WE

Detailed Description

Introducing the A22NLBPATWAP101WE, a sleek and efficient Push Button Switch designed for panel mounting. This switch features a durable white plastic bezel and boasts an IP66 rating, making it suitable for a wide range of environments. The DPST-NO contact configuration ensures reliable performance, while the LED illumination in crisp white enhances visibility. Operating at temperatures ranging from -25°C to 55°C, this switch is both versatile and resilient. With a current rating of 10A and a voltage rating of 24VDC, it is ideal for various applications. The OFF-ON switch function, along with the round actuator shape, provides easy and intuitive operation. Upgrade your control systems with the A22NLBPATWAP101WE for seamless functionality and lasting durability.