| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BPA-TWA-P102-WA |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | SPST-NC, SPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | White |
| Switch Function: | OFF-ON, ON-OFF |
| Current Rating: | 10 A |
| Illumination Color: | White |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-BPA-TWA-P102-WA |
A22NL-BPA-TWA-P102-WA
| Heilind Number: | OMIA22NL-BPA-TWA-P102-WA |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BPA-TWA-P102-WA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHINPRJ PLAS BZL WHTE 1 NO/NC A22NLBPATWAP102WA push button switch, part of the A22NL series. Designed for panel mount installation, this switch features push-in termination method, making it easy to incorporate into your control systems. With an IP66 rating, it offers reliable performance even in harsh environments. The SPST-NC/NO contact configuration and 10A current rating make it suitable for various applications. The round white cap and LED illumination in white ensure clear visibility. Operating between -25°C to 55°C and with a voltage rating of 24VDC, it guarantees efficient functionality. Perfect for control panels and industrial machinery, the A22NLBPATWAP102WA switch is a versatile solution for your switching needs.

