A22NL-BPA-TWA-P102-WC

Heilind Number:OMIA22NL-BPA-TWA-P102-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-P102-WC
ECAD Model:
3D Model

Description:

PSHINPRJ PLAS BZL WHTE 1 NO/NC A22NLBPATWAP102WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-P102-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TWA-P102-WC

Detailed Description

Introducing the A22NL Series Push Button Switch, designed for reliable performance in industrial settings. This Panel Mount switch features a Push-In termination method for easy installation. With a durable plastic bezel and an IP66 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The SPST-NC and SPST-NO contact configuration allows for versatile control options. The round Push Button actuator, in a sleek white cap color, provides a comfortable and intuitive user experience. Illuminated with a bright white LED, this switch is easily visible even in low-light conditions. Operating at temperatures ranging from -25°C to 55°C, with a current rating of 10A and a voltage rating of 24VDC, it ensures reliable operation and safety compliance. Ideal for a wide range of applications, this A22NL switch is a dependable choice for your project needs.