A22NL-BPA-TWA-P102-WE

Heilind Number:OMIA22NL-BPA-TWA-P102-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-P102-WE
ECAD Model:
3D Model

Description:

PSHINPRJ PLAS BZL WHTE 1 NO/NC A22NLBPATWAP102WE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-P102-WE
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TWA-P102-WE

Detailed Description

Introducing the A22NLBPATWAP102WE, a high-performance push button switch designed for panel mount applications. With a durable plastic bezel in a sleek white finish, this switch not only offers a stylish addition to any control panel but also ensures reliable operation in diverse environments. Featuring SPST-NC and SPST-NO contact configurations, it provides versatility in circuit control. The push-in termination method simplifies installation, while the round illuminated actuator allows for easy identification of switch status. With an IP66 rating, it is resistant to dust and water ingress, making it suitable for industrial settings. The LED illumination in white enhances visibility even in low-light conditions. Operating at temperatures ranging from -25°C to 55°C, and with a voltage rating of 24VDC and current rating of 10A, this switch is both robust and efficient. Perfect for applications requiring precise control and reliable performance, the A22NLBPATWAP102WE is a must-have component for any electrical system.