| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BPA-TWA-P202-WA |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Push-In |
| Contact Configuration: | DPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-BPA-TWA-P202-WA |
A22NL-BPA-TWA-P202-WA
| Heilind Number: | OMIA22NL-BPA-TWA-P202-WA |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BPA-TWA-P202-WA |
| ECAD Model: |
Specifications
Detailed Description
The A22NLBPATWAP202WA is a high-performance push button switch designed for reliable operation in industrial environments. Featuring a durable plastic bezel and white cap, this panel-mount switch is IP66 rated for protection against dust and water ingress. The DPST-NC contact configuration ensures secure ON-OFF functionality, while the 24 VDC voltage rating and 10 A current rating make it suitable for a wide range of applications. With LED illumination in white, the switch provides visual feedback of its status. Its push-in termination method and round actuator shape offer easy installation and operation. Ideal for machinery, control panels, and more, the A22NLBPATWAP202WA is a dependable choice for demanding environments.

