| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BPA-TWA-P202-WC |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Push-In |
| Contact Configuration: | DPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-BPA-TWA-P202-WC |
A22NL-BPA-TWA-P202-WC
| Heilind Number: | OMIA22NL-BPA-TWA-P202-WC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BPA-TWA-P202-WC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN PRJ, PLAS BZL, WHTE, 2NC A22NLBPATWAP202WC Push Button Switch. This sleek and durable panel mount switch, part of the A22NL series, features a convenient push-in termination method for easy installation. With a temperature range from -25°C to 55°C and an IP66 rating, it's suitable for a variety of environments. The DPST-NC contact configuration ensures reliable performance, while the round white LED illuminated actuator enhances visibility. Operating at 24VDC and 10A, this switch is perfect for applications requiring ON-OFF functionality. Upgrade your control panel with the A22NLBPATWAP202WC for seamless operation and peace of mind.

