| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BPA-TWA-P202-WD |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Push-In |
| Contact Configuration: | DPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-BPA-TWA-P202-WD |
A22NL-BPA-TWA-P202-WD
| Heilind Number: | OMIA22NL-BPA-TWA-P202-WD |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BPA-TWA-P202-WD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN PRJ, PLAS BZL, WHTE, 2NC A22NLBPATWAP202WD Push Button Switch, part of the A22NL series. Designed for panel mounting with a sleek white plastic bezel, this switch offers a reliable DPST-NC contact configuration and a convenient push-in termination method. Operating efficiently in temperatures ranging from -25°C to 55°C and boasting an IP66 rating for dust and water resistance, it ensures durability in various environments. The round white LED illuminated actuator indicates the ON-OFF switch function, with a voltage rating of 24 VDC and a current rating of 10 A. Perfect for industrial applications, this switch guarantees high performance and longevity.

