A22NL-BPA-TYA-G101-YD

Heilind Number:OMIA22NL-BPA-TYA-G101-YD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TYA-G101-YD
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL YLLW 2 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TYA-G101-YD
Series:A22NL
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TYA-G101-YD

Detailed Description

Introducing the A22NL series Panel Mount Push Button Switch, designed for reliable performance in industrial environments. With a durable plastic bezel in striking yellow, this switch is easily visible for quick operation. Its DPST-NO contact configuration ensures a secure connection, while the screw termination method guarantees stability. Operating temperature ranging from -25°C to 55°C, along with an IP66 rating, makes it suitable for harsh conditions. The OFF-ON switch function with 10A current rating at 24VDC ensures efficient control. Featuring LED illumination in vibrant yellow, this switch combines functionality with visibility. Perfect for projects requiring high-quality push button switches, the A22NL is a standout choice.