A22NL-BPA-TYA-G102-YD

Heilind Number:OMIA22NL-BPA-TYA-G102-YD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TYA-G102-YD
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL YLLW 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TYA-G102-YD
Series:A22NL
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TYA-G102-YD

Detailed Description

Introducing the A22NL-BPA-TYA-G102-YD, a versatile push button switch designed for industrial applications. With a bright yellow illuminated cap and durable plastic bezel, this switch ensures visibility and reliability in any environment. Featuring a SPST-NC and SPST-NO contact configuration, it offers flexibility for various circuit setups. The panel mount design with screw termination method allows for easy installation. Rated IP66, it is dust-tight and protected against powerful water jets, making it suitable for outdoor use. Operating smoothly in temperatures ranging from -25°C to 55°C, this switch is built to withstand harsh conditions. The LED illumination, with a voltage rating of 24VDC, guarantees long-lasting performance. Perfect for control panels, machinery, and more, the A22NL series push button switch sets the standard for quality and functionality in industrial settings.