| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BPA-TYA-P101-YE |
| Series: | A22NL |
| Cap Color: | Yellow |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-ON |
| Illumination Type: | LED |
| Illumination Color: | Yellow |
| Termination Method: | Push-In |
| Contact Configuration: | DPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-BPA-TYA-P101-YE |
A22NL-BPA-TYA-P101-YE
| Heilind Number: | OMIA22NL-BPA-TYA-P101-YE |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BPA-TYA-P101-YE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL Series DPST-NO Push Button Switch, perfect for industrial applications requiring reliable performance. This panel mount switch features a durable plastic bezel in striking yellow, ensuring visibility even in busy environments. With a maximum operating temperature of 55°C and an IP66 rating, it's built to withstand tough conditions. The bright LED illumination in yellow provides clear feedback, while the OFF-ON switch function offers easy operation. Rated for 10A at 24VDC, this switch is suitable for a range of power requirements. Its push-in termination method simplifies installation. Trust in the A22NLBPATYAP101YE for quality and efficiency in your control systems.

